Cable Accessories Grip Aluminum Alloy Red Electroless Nickel MAX-LOC®
Molex 1301990280 technical specifications.
| Type | Grip |
| Color | Red |
| Body Material | Aluminum Alloy |
| Body Plating | Electroless Nickel |
| Tradename | MAX-LOC® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.