
1-position, straight, male solar power connector with crimp termination. Rated for 30A and designed for cable mounting, this black connector operates within a -40°C to 80°C temperature range and supports wire gauges from 12AWG to 10AWG. Featuring IP67 ingress protection, it is RoHS compliant and supplied in bulk packaging.
Molex 130244-0202 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Depth | 25.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 58.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SolarSpec |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 130244-0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
