
Female photovoltaic socket for solar applications, featuring a straight, single-position, single-contact design. Rated for 15A current and 14AWG wire gauge, this black connector offers IP67 ingress protection. Operating temperature range spans from -40°C to 80°C, with panel and cable mounting options. Crimp termination ensures secure connections within a black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 130244-0203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 15A |
| Depth | 18.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 55.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SolarSpec |
| Termination | Crimp |
| Weight | 0.250657oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 130244-0203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
