
1-position, straight, male power connector for solar applications. Features a 15A current rating, operating temperature range of -40°C to 80°C, and IP67 rating. Designed for cable mounting with crimp termination for 14AWG wire. Black housing and color.
Molex 130244-0204 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Depth | 25.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 58.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SolarSpec |
| Termination | Crimp |
| Weight | 0.338101oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 130244-0204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
