
Female photovoltaic socket for solar applications, featuring a straight, panel/cable mount orientation. Constructed with a copper alloy contact material and silver plating, it supports a 30A current rating and accommodates wire gauges from 10AWG to 12AWG. Operating within a temperature range of -40°C to 80°C, this single-position, single-contact connector boasts IP67 ingress protection. The black housing measures 55.7mm in length and 18.8mm in depth, with crimp termination.
Molex 130244-1201 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 18.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 55.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SolarSpec |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 130244-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
