
Female photovoltaic socket with straight orientation, designed for solar applications. Features a copper alloy contact with silver plating, rated for 15A and supporting 14AWG wire. This panel or cable mount connector offers a single position and a single port, with a black housing and IP67 rating. Operating temperature range is -40°C to 80°C, and it is RoHS compliant.
Molex 130244-1203 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 18.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 55.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SolarSpec |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 130244-1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
