Molex 133580861 technical specifications.
| Technology | Passive |
| Memory Size | 512bit |
| Style | Label |
| Frequency Range | 902000 to 928000kHz |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 133580861 to view detailed technical specifications.
No datasheet is available for this part.