The Molex 1360-R1-YW is a 12-contact RCP crimp cable mount housing with a terminal pitch of 5.03mm and a straight body orientation. It operates between -40°C and 105°C. This housing is designed for crimp termination and is suitable for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |