The 1375-R6-1AM from Molex is a 15-contact RCP crimp wire housing with a 3-row, straight body orientation. It features a terminal pitch of 5.03mm and is designed for panel mounting. The housing is rated for operation between -40°C and 105°C.
Molex 1375-R6-1AM technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 15 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.