Crimp socket Cable ø: 1.52...3.05 mm Cross-section AWG: 22...18 AWG Connection principle: Wire-Wire Contact material:...
Checking distributor stock and pricing after the page loads.
Molex 1381-ATL / 0209-1119/L technical specifications.
| Contact Material | Brass, Tin |
| Current Rating | 14A |
| Series | STANDARD .093" |
| RoHS | Compliant |