Sign in to ask questions about the Molex 14-44-1606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 14-44-1606 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin, Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1050 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-1606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
