
7-circuit, single-row male pin header with 2.54mm pitch, designed for discrete and ribbon wire up to 28AWG. Features gold-plated bronze contacts and a black housing, offering a 1.2A current rating and 250V voltage rating. This free-hanging, straight-orientation connector operates within a -40°C to 105°C temperature range and utilizes IDC termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 14-44-2107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 14-44-2107 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.2A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-2107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
