
8-circuit, single-row, straight male pin header with 2.54mm pitch, designed for 24AWG discrete and ribbon wire. Features gold-plated bronze contacts and a black housing, offering a 3A current rating and 250V voltage rating. Operates within a -40°C to 105°C temperature range, with a free-hanging mount and IDC termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 14-44-2508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 14-44-2508 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-2508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.