
5-circuit, 1-row, straight male pin header with 2.54mm pitch, designed for 26AWG wire. Features gold-plated bronze contacts and a black housing. Rated for 250V and 1.8A, with an operating temperature range of -40°C to 105°C. Termination is Insulation Displacement Connector (IDT) for discrete and ribbon wire types.
Molex 14-44-2905 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.8A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-2905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.