
3-circuit, straight, male pin header with IDC termination. Features a 2.54mm pitch and accepts 26AWG discrete or ribbon wire. Offers a 1.8A current rating and 250V voltage rating, operating between -40°C and 105°C. Constructed with bronze contacts and tin plating, housed in black. Free-hanging mount, RoHS compliant.
Molex 14-45-0603 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.8A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-45-0603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.