
2-position, 1-row female header connector with 2.54mm pitch. Features gold/tin plated bronze/brass female socket contacts and a black insulator housing. Rated for 6A max current and 250V AC/DC, operating between -40°C and 105°C. Supports discrete and ribbon wire types up to 24AWG via IDT termination. Mounts free hanging, through hole, or cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 14-56-2022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 14.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Through Hole, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
