
3-position, single-row female receptacle connector with positive latching. Features gold-plated bronze female socket contacts and a black housing. Rated for 3A current and 250V voltage, with a 2.54mm pitch. Designed for free-hanging, cable mounting and supports discrete or ribbon wire up to 24AWG. Operates within a temperature range of -40°C to 105°C.
Molex 14-56-2032 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.