
12-position, single-row female socket header with IDT termination and a 2.54mm pitch. Features a straight, free-hanging orientation with a positive latch for secure connection. Rated for 3A current and 250V voltage, operating between -40°C and 105°C. Constructed with gold-plated bronze contacts and a black housing, this lead-free and RoHS compliant component supports 24AWG discrete and ribbon wire.
Molex 14-56-2122 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.