
This 15-position female socket connector has a current rating of 3A and a voltage rating of 250V. It features a 24AWG wire/cable gauge and is lead free and RoHS compliant. The connector is packaged in a rail/tube and has a pitch of 0.1inch. It is part of the C-Grid SL 70400 series and has a contact material of bronze with gold plating.
Molex 14-56-2151 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
