
15-position, 1-row IDC receptacle with female socket contacts. Features gold-plated bronze contacts and a black housing. Rated for 3A current and 250V voltage, with a 0.1-inch pitch. Designed for free-hanging mounting and termination via Insulation Displacement Connector (IDC) for 24AWG discrete or ribbon wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 14-56-2152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 14-56-2152 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Free Hanging |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
