
25-position, single-row female socket header with 2.54mm pitch, designed for free-hanging, straight mounting. Features gold-plated bronze contacts for reliable connectivity, supporting a 3A current rating and 250V AC/DC voltage. This black housing component utilizes Insulation Displacement Technology (IDT) for terminating discrete or ribbon wire up to 24AWG. Operating temperature range spans from -40°C to 105°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 14-56-2258 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 14-56-2258 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 63.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2258 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
