This 10-position IDC female rectangular connector features a current rating of 3A and a voltage rating of 250V. It has a contact material of bronze with a gold plating and is available in a packaging of 630 units per rail/tube. The connector is RoHS compliant and has a pitch of 2.54mm. It is suitable for use with discrete and ribbon wire/cable types.
Molex 14-56-3104 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 630 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.