
5-circuit, single-row, female socket header with 2.54mm pitch, straight orientation, and Insulation Displacement Termination (IDT). Features gold-plated bronze contacts, a black housing, and a 3A current rating. Operates within a -40°C to 105°C temperature range and supports up to 250V AC. Designed for free-hanging mounting and compatible with 24AWG discrete and ribbon wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 14-56-4051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 14-56-4051 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-4051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.