Four-position, straight receptacle with female socket contacts made of gold-plated bronze. This free-hanging, cable-mount connector features a 2.54mm pitch and a 3A current rating, suitable for discrete or ribbon wire up to 22AWG. Operating temperature range is -40°C to 105°C with a voltage rating of 250V AC/DC. The black housing is IDT terminated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 14-56-7047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-7047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.