
Female IDC connector with 7 positions and 1 row, featuring a 2.54mm pitch. This straight, free-hanging component has a 3A current rating and 250V voltage rating, operating between -40°C and 105°C. Constructed with bronze contacts and tin plating, it accepts 22AWG discrete or ribbon wire. The black housing ensures durability and is supplied in rail/tube packaging.
Molex 14-56-7071 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 17.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-7071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
