
8-circuit, single-row, female socket header with 2.54mm pitch, designed for IDC termination. Features gold-plated bronze contacts and a black housing, supporting a 3A current rating and 250V AC voltage. Operates within a -40°C to 105°C temperature range, suitable for discrete and ribbon wire up to 22AWG. This free-hanging, straight-orientation connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 14-56-7089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 14-56-7089 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-7089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.