This 12-position female IDC header features a current rating of 3A and a voltage rating of 250V. It is constructed with a bronze contact material and tin plating, and is available in packaging quantities of 510. The header is compliant with RoHS regulations and is suitable for use in a variety of applications. The contacts have a pitch of 2.54mm and are terminated with IDC connectors.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 510 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |