This 15-contact male crimp header is designed for commercial applications and features a glass filled polyester insulator with a gold plating thickness of 15 microns. It has a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The header is rated for a signal current of 3 amps and has a dielectric withstanding voltage of 600VAC. It meets the UL flammability code 94V-0 and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 70400 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 15u |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |