This 3-position IDC header from Molex features a current rating of 3A and a voltage rating of 250V. It is constructed with a bronze contact material and features a gold plating. The header is available in a packaging quantity of 2100 and is compliant with RoHS regulations. It has a pitch of 2.54mm and is suitable for use with discrete or ribbon wire/cable.
Molex 14-56-8031 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-8031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.