
6-circuit, 1-row female receptacle with a 0.1-inch pitch, designed for discrete and ribbon wire termination via IDC. Features bronze contacts with tin plating, a 3A current rating, and a 250V voltage rating. The black, lead-free housing offers a locking mechanism for secure connection and is suitable for free-hanging applications.
Molex 14-60-0062 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-0062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.