
8-position, 1-row female header connector with a 0.1-inch pitch. Features IDC termination for 24AWG discrete or ribbon wire, a 3A current rating, and a 250V voltage rating. The black insulator housing is constructed from bronze contacts with tin plating. This free-hanging connector is RoHS compliant and designed for board-to-board applications.
Molex 14-60-0082 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Free Hanging |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-0082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.