
15-circuit, 2.54mm pitch female socket header with IDC termination, designed for 24AWG discrete or ribbon wire. Features a straight, free-hanging, cable mount orientation with a 3A current rating and 250V voltage rating. Constructed with bronze contacts and tin plating, housed in black, lead-free, and RoHS-compliant material. Operates within a temperature range of -40°C to 105°C, with a maximum DC voltage rating of 250.25kV.
Molex 14-60-0151 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-0151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.