
16-position, single-row female header with 2.54mm pitch, designed for discrete and ribbon wire termination via Insulation Displacement Technology (IDT). Features female socket contacts made of bronze with tin plating, rated for 1.8A current and 250V AC/DC voltage. Operates within a temperature range of -40°C to 105°C, with a straight, free-hanging mounting orientation. The black housing is constructed from durable material, and the component is supplied in rail/tube packaging.
Molex 14-60-0163 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.8A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 40.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-0163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.