
8-circuit, single-row, female socket header with 2.54mm pitch, designed for free-hanging, straight mounting. Features tin-plated bronze contacts and a black housing, supporting discrete and ribbon wire types up to 28AWG. Rated for 1.2A current and 250V voltage, operating between -40°C and 105°C. Termination method is Insulation Displacement Connector (IDC).
Molex 14-60-1082 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-1082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.