
This 20-position cable mount header features female contacts made of bronze with a gold plating, suitable for operating temperatures between -40°C and 105°C. It has a 2.54mm pitch and is available in a package quantity of 300. The header is RoHS compliant and is packaged in a rail/tube format. It is designed for use with 26AWG wire or cable.
Molex 14-60-5203 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDT |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.
