
This IDC connector features 8 contacts and a straight body orientation. It is designed for cable mounting and has a maximum voltage rating of 250V. The terminal pitch is 2.54mm, and it has a product length of 20.29mm, a product depth of 22.61mm, and a product height of 2.51mm.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 20.29 |
| Product Depth (mm) | 22.61 |
| Product Height (mm) | 2.51 |
| Type | IDC Connector |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |