
This 14-contact IDC cable mount connector features a straight body orientation and a maximum voltage rating of 250V. It has a terminal pitch of 2.54mm and is designed for cable mounting. The connector measures 35.53mm in length, 22.61mm in depth, and 2.51mm in height. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Sign in to ask questions about the Molex 14442714 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 14442714 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 35.53 |
| Product Depth (mm) | 22.61 |
| Product Height (mm) | 2.51 |
| Type | IDC Connector |
| Gender | M |
| Number of Contacts | 14 |
| Termination Method | IDT |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 14442714 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.