Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current | 20A |
| Current Rating | 50A |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Super-Safeway 130141 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |