Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
Molex 14562067 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 2.51mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.