The Molex 14562255 is a 25-contact IDC connector with a F-style gender and a cable mount termination method. It features a 2.54mm terminal pitch and a straight body orientation. The connector operates within a temperature range of -40 to 105 degrees Celsius. It has a maximum voltage rating of 250V and a maximum current rating of 3A per contact. The connector is designed for use in applications where a shrouded and unshrouded header is required.
Molex 14562255 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 25 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 2.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.