Sign in to ask questions about the Molex 1462160001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1462160001 technical specifications.
| Type | GPS |
| Minimum Frequency | 1572MHz |
| Maximum Frequency | 1578MHz |
| Typical Antenna Gain | 1dBi(Max) |
| Impedance | 50Ohm |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1462160001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.