SMD GPS antenna with 1.4dBi maximum gain, operating within a frequency range of 1572 MHz to 1578 MHz. Features a 50 Ohm impedance and is supplied on tape and reel for automated assembly.
Molex 1462350001 technical specifications.
| Type | GPS |
| Minimum Frequency | 1572MHz |
| Maximum Frequency | 1578MHz |
| Typical Antenna Gain | 1.4dBi(Max) |
| Impedance | 50Ohm |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.