
The 1462360001 is a rectangular Near Field Communication (NFC) antenna designed by Molex. This flexible antenna operates at a frequency of 13.56 MHz and is manufactured from a polyimide substrate with gold-plated contact pads. This specific variant is designed without a ferrite layer, resulting in an ultra-slim profile of 0.17mm. It measures 15.00mm by 25.00mm and utilizes 3M 9077 adhesive tape for simplified mounting in space-constrained applications. The antenna is ideal for two-way read/write operations in devices such as payment systems, access control terminals, and asset tracking tags.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1462360001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 13.56MHz |
| Inductance | 2.0µH |
| Length | 15.00mm |
| Width | 25.00mm |
| Thickness | 0.17mm |
| Operating Temperature Range | -40 to +85°C |
| Mounting Type | Adhesive |
| Adhesive Type | 3M 9077 |
| Ferrite Layer | None (Without Ferrite) |
| Material | Flexible Polyimide |
| Plating | Gold (Au) over Nickel (Ni) |
| EU RoHS | Compliant |
| Reach Svhc | Contained (Affected) |
| Low-halogen Status | Low-Halogen |
Download the complete datasheet for Molex 1462360001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.