This 4-contact RCP crimp wire housing features a straight body orientation and is designed for cable mounting. It has a terminal pitch of 5.03mm and can operate within a temperature range of -40°C to 105°C. The housing is suitable for crimp termination and is available from Molex.
Molex 1490-RBU technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.