
This 1.83mm diameter connector has a length of 14.53mm and a width of 3.6mm, with a pitch of 2.54mm. It features a male contact gender and is plated with tin. The connector is made from nylon material and is available in a bulk packaging quantity of 10,000. The connector is not radiation hardened and its halogen content is low.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-04-0220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Male |
| Contact Plating | Tin |
| Diameter | 1.83mm |
| Halogen Free | Low Halogen |
| Length | 14.53mm |
| Material | Nylon |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 2560 |
| Termination | Solder |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-0220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.