
Board Connector, 8 Contact(s), 1 Row(s), Female,
Molex 15-04-5082 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 15-04-5082 to view detailed technical specifications.
No datasheet is available for this part.