
This 16-position, 2-row rectangular connector features female contacts and crimp termination. It operates within a temperature range of -40°C to 105°C. The connector is available in bulk packaging with a quantity of 450 units. It is compliant with RoHS regulations.
Molex 15-04-5164 technical specifications.
| Contact Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70013 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-5164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.