Sign in to ask questions about the Molex 15-04-5344 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-04-5344 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 70013 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-5344 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.