
This 40-position female connector tool features a 2.54mm pitch and operates within a temperature range of -40°C to 105°C. It is compliant with RoHS regulations and is available in bulk packaging with 200 units per package. The tool is designed for use with connectors in the 70013 series, which are terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-04-5404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70013 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-5404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.