Molex 15-05-7011 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 70156 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-05-7011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.